GNSSDM26B0500

Pulse Electronics
673-GNSSDM26B0500
GNSSDM26B0500

Mfr.:

Description:
Antennas GNSS IP67 Active 26dB RHCP Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.95 $94.95
$78.29 $782.90
$74.45 $1,489.00
$70.23 $7,023.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Active GNSS
1.56 GHz
1.602 GHz
GLONASS, GNSS, GPS
Active
Bulk
Brand: Pulse Electronics
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

External Active Navigation Antennas

Pulse Electronics External Active Navigation Antennas feature an 1170MHz to 1610MHz frequency range in various antenna types, including chip and patch antennas. The GNSSL1L series has stacked L1/L2 patch antennas with a single RF input and DC bias. The GNSSCGMSMA antenna is IP65-rated and mounted with adhesive tape. The GNSSDM30NM patch antenna is RoHS-compliant and IP67-rated. The GNSSMMSMA antenna features a 9mA current consumption rating and 28dB LNA gain. The W3089 chip antenna has a compact design with SMT mounting on PCBs. Pulse Electronics External Active Navigation Antennas are ideal for location-based services (LBS), the Internet of Things (IoT), and GPS, GLONASS, Galileo, BeiDou, and IRNSS protocols.