E6688-2C0222-L

Pulse Electronics
673-E6688-2C0222-L
E6688-2C0222-L

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN RJ45,DIP -MID-MOUNT, w/oLED NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,969

Stock:
3,969 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3969 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$2.52 $25.20
$2.20 $55.00
$2.06 $206.00
$1.90 $475.00
$1.78 $890.00
$1.67 $1,670.00
$1.55 $7,378.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 40 C
+ 70 C
Tab Down
Tray
Application: 10 Base-T
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: 1x1
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Direction: Side
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 4760
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 3.421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99