DP241-6-28A36

Pulse Electronics
673-DP241-6-28A36
DP241-6-28A36

Mfr.:

Description:
Power Transformers Chassis Laminated Xfmr LowFreq

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
115 VAC, 230 VAC
28 V
Chassis
Dual Primary Winding
Single Secondary Winding
3.25 in
1.69 in
1.94 in
Brand: Pulse Electronics
Product Type: Toroidal Transformers
Factory Pack Quantity: 27
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Frequency, Open Style Laminated, Chassis-Tran
Unit Weight: 498.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99