AMRU001313651R5MA1

Pulse Electronics
673-AMRU1313651R5MA1

AMRU001313651R5MA1

Mfr.:

Description:
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$1.85 $925.00
$1.80 $1,800.00
$1.77 $4,425.00
$1.69 $8,450.00

Similar Products

Product Attribute Attribute Value
Pulse
Product Category: Power Inductors - SMD
RoHS:  
12.8 mm x 13.8 mm x 6.5 mm
Shielded
1.5 uH
20 %
3 mOhms
28 A
- 40 C
+ 125 C
Standard
12.8 mm
13.8 mm
6.5 mm
Metal
AEC-Q200
AMRU
Reel
Application: Automotive
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MHCC12065-1R5M-R8AU