MP1506V4AS

Proterial
205-MP1506V4AS
MP1506V4AS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 15mmOD x 60mmID MEGAMP Core V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
145
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.12 $10.12
$7.01 $70.10
$5.62 $140.50
$5.53 $276.50
$4.68 $1,170.00

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.5 mm
17.4 mm
8.6 mm
2714A Magamp
Metglas Alloy
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum Operating Temperature: + 90 C
Factory Pack Quantity: 250
Subcategory: Ferrites
Tradename: Metglas
Type: Amorphous Core
Part # Aliases: 1506V4AS
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8548000090
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99