FT-3AM B3AR

Proterial
205-FT-3AMB3AR
FT-3AM B3AR

Mfr.:

Description:
Ferrite Beads 3.3uH 4x7x1.6mm NANO BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026-04-16
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.715 $7.15
$0.617 $15.43
$0.55 $27.50
$0.488 $48.80
$0.414 $103.50
$0.362 $181.00
$0.316 $316.00
$0.307 $767.50

Similar Products

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Beads
RoHS:  
FT-3AM B
Ferrite Beads
SMD/SMT
3.3 Ohms
7 mm
4 mm
Brand: Proterial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 40000
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH0433
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99