RCHB-200M-US

ProSoft Technology
39-RCHB-200M-US
RCHB-200M-US

Mfr.:

Description:
Coaxial Cables 200m Radiating Bulk Cable - 5 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7,359.54 $7,359.54

Product Attribute Attribute Value Select Attribute
ProSoft Technology
Product Category: Coaxial Cables
Brand: ProSoft Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
PROSOFT TECHNOLOGY