MPT4.8-75

PowerFilm
730-MPT4.8-75
MPT4.8-75

Mfr.:

Description:
Solar Panels & Solar Cells 50mA@4.8V Solar Module

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.33 $17.33
$13.83 $138.30
$12.37 $618.50
$11.66 $1,166.00
$10.74 $2,685.00
$10.18 $5,090.00
$10.08 $10,080.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Classic Application
240 mW
50 mA
4.8 V
94 mm
73 mm
0.22 mm
Indoor, Intermittent Outdoor
Brand: PowerFilm
Isc - Short Circuit Current: 64 mA
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 50
Subcategory: Power
Voc - Open Circuit Voltage: 7.4 V
Unit Weight: 1.701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
TARIC:
8541430000
BRHTS:
85414300
ECCN:
EAR99

Classic Application Component Solar Panels

PowerFilm Classic Application Electronic Component Solar Panels are optimized to collect sunlight outdoors, lightweight, paper-thin, and durable. These panels are suited to power wireless devices and sensors of the IoT industry and many other electronics. Sizes range from inches to feet squared with a standard thickness of 0.22mm. Their ultra-thin profile enables easy integration into devices for solar recharging or direct power. Panels have been specifically developed to recharge a variety of standard battery sizes. PowerFilm Classic Application solar panels do not have a UV-stabilized surface but are suitable for intermittent outdoor use.