C3-48F28.3VT

PowerFilm
730-C3-48F28.3VT
C3-48F28.3VT

Mfr.:

Description:
Solar Panels & Solar Cells 165W E-Z-GO TXT PowerDrive Golf Car Solar Panel

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,033.37 $2,033.37
$1,789.83 $8,949.15
$1,701.47 $17,014.70
25 Quote

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
165 W
Brand: PowerFilm
Dimensions: 48 in x 36 in
Isc - Short Circuit Current: 6.1 A
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: PowerDrive Golf Car
Voc - Open Circuit Voltage: 34.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430010
ECCN:
EAR99