TOP200YN

869-TOP200YN
TOP200YN

Mfr.:

Description:
AC/DC Converters 5-12W 85-265 VAC 10-25W100/115/230VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-220
5.8 V
85 VAC
265 VAC
Si
100 kHz
70 %
1.2 mA
- 40 C
+ 150 C
TOP200
Tube
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99