INN3268C-H215-TL

Power Integrations
869-INN3268C-H215-TL
INN3268C-H215-TL

Mfr.:

Description:
AC/DC Converters 55 W (85-265 VAC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.00 $4,000.00
$1.70 $17,000.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
InSOP-24D
1.265 V
55 W
4.65 V
5.15 V
Flyback
Si
25 kHz
1.2 mA
- 40 C
+ 105 C
InnoSwitch3-CP
Reel
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Switchers
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: PowiGaN
Type: Off - Line CV/CC QR Flyback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

Power Integrations InnoSwitch-CP Switcher ICs - INACTIVE

Power Integrations InnoSwitch™-CP Switcher ICs enable designers to simplify the development of low-voltage, high-current power supplies. The InnoSwitch-CP architecture integrates a flyback controller, 650V or 725V MOSFET, secondary-side sensing, a synchronous rectification driver, and a FluxLink™, HIPOT-isolated, feedback link to a single IC. InnoSwitch’s innovative use of the integrated communication link and close component proximity ensures accurate control of a secondary-side synchronous rectification MOSFET and optimizes primary-side switching. In addition, the minimal DC bias requirements of the link allow the system to achieve less than 15mW no-load to maximize efficiency in standby mode and meet EcoSmart™– Energy Efficient standards. The devices provide reinforced insulation and an isolation voltage of >4,000VAC. The InnoSwitch-CP Switcher ICs are ideal for compact enclosures or designs with high-efficiency requirements such as QC 3.0 and USB PD chargers.
Learn More