IMX2279F-TL

Power Integrations
869-IMX2279F-TL
IMX2279F-TL

Mfr.:

Description:
AC/DC Converters 70 W 750V (1 CV + 1 CC) w/ SR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 347

Stock:
347 Can Ship Immediately
Factory Lead-Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$4.56 $456.00
$3.87 $3,870.00
Full Reel (Order in multiples of 1800)
$3.87 $6,966.00
9,000 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Si
InnoMux2-EP
Reel
Cut Tape
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

InnoMux-2 ZVS Flyback Switcher ICs

Power Integrations InnoMux-2 Zero Voltage Switching (ZVS) Flyback Switcher ICs consolidate AC-DC and downstream DC-DC conversion stages into a single chip, providing up to three independently regulated outputs. The InnoMux-2 IC family offers up to 90W output power with better than ±3% accurate regulation across the full input line, temperature, load, and differential current-step conditions. The modules also feature total power system efficiency above 90% and manage light-load power delivery, avoiding the need for pre-load resistors and reducing no-load consumption to <30mW. The low no-load consumption conserves power for necessary functionality in applications subjected to the 300mW allowance for standby usage under EuP regulations. 

InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.