73101-0

Pomona Electronics
565-73101-0
73101-0

Mfr.:

Description:
Test Plugs & Test Jacks PNL MNT DOUBLE 4mm BANANA JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.08 $34.08

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Double Banana Jack
Black
25 A
Brass
Brand: Pomona Electronics
Connector Type: Jack
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: 73101
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5103917
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536909000
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

73101 Panel Mount Double 4mm Banana Jack

Pomona Electronics 73101 Panel Mount Double 4mm Banana Jack features a convenient one-piece rigid design ideal for screw-mounting onto pre-drilled panels. This double banana jack is made of machined brass and includes hex nuts and a washer. Pomona Electronics 73101 banana jack offers a 30VAC/60VDC voltage rating and 25A current rating. This banana jack also provides solder turrets for solder connections.