6734-0

Pomona Electronics
565-6734-0
6734-0

Mfr.:

Description:
Test Lead Wire 18 AWG LEAD WIRE BLK

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.93 $44.93

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Lead Wire
RoHS:  
18 AWG
Black
50 ft
65 x 36
Polyvinyl Chloride (PVC)
5 kV
Tinned Copper
+ 105 C
3.6 mm
6734
Brand: Pomona Electronics
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 2070592
Unit Weight: 304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490011
CNHTS:
8544492900
USHTS:
8544493040
JPHTS:
8544110002
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444900
ECCN:
EAR99