5697-6

Pomona Electronics
565-5697-6
5697-6

Mfr.:

Description:
RF Cable Assemblies BNCML 50 OHM 6" CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.92 $22.92

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
RG-58C/U
Black
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 5697
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 1905780
Unit Weight: 38.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
CNHTS:
8544421900
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99