3542-6

Pomona Electronics
565-3542-6
3542-6

Mfr.:

Description:
Test Plugs & Test Jacks PIN TIP JACK GOLD PL 10/PKG (BLUE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.58 $80.58

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Tip Jack
Panel Mount
Blue
5 A
Gold
Brand: Pomona Electronics
Connector Type: Jack
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Maximum Operating Temperature: + 115 C
Product: Tip Jacks
Product Type: Test Plugs & Test Jacks
Series: 3542
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1929401
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536909000
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8535909000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99