2854-2

Pomona Electronics
565-2854-2
2854-2

Mfr.:

Description:
Test Plugs & Test Jacks BANANA JACK, RED STD, 10/PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 89

Stock:
89 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.28 $71.28

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount
Red
15 A
Gold
Brand: Pomona Electronics
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polycarbonate (PC)
Length: 1.22 in
Maximum Operating Temperature: + 115 C
Product: Banana Jacks
Product Type: Test Plugs & Test Jacks
Series: 2854
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 2.5 kV
Part # Aliases: 1996828
Unit Weight: 56.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
CNHTS:
8536909001
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99