TSX-4310FF-P

PolyPhaser
44-TSX-4310FF-P
TSX-4310FF-P

Mfr.:

Description:
Connectorized Surge Protectors 4.3-10 F/F Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, .005uJ, 40kA, Filter, Low PIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$261.50 $261.50
$248.03 $2,480.30

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorized Surge Protectors
RoHS:  
Connector
698 MHz to 2.7 GHz
Commercial and Industrial Communication System, Emergency Response System, Public Safety System
- 50 C
+ 85 C
698MHz to 2.7GHz 4.3-10 Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

650MHz to 2.7GHz RF Coaxial Surge Protectors

PolyPhaser 650MHz to 2.7GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude Electro-Magnetic Pulse (HEMP), or power surges. These surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 650MHz to 2.7GHz surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to a device near or outdoors to protect sensitive electronics.