PFPP-24LC2-BAR

PolyPhaser
44-PFPP-24LC2-BAR
PFPP-24LC2-BAR

Mfr.:

Description:
Fiber Optic Connectors 1U (1.75") 19 Inch Fiber Patch Panel 48 Port (24 Duplex) LC/UPC Couplers installed with D-Ring Cable Management Bar

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$314.01 $314.01
$268.89 $2,688.90
$259.25 $6,481.25
$257.37 $12,868.50
100 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fiber Optic Connectors
Accessories
Duplex
Fiber Patch Panel
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 1.451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8536700090
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER