MFO-MM12M3-BZ-3

PolyPhaser
44-MFO-MM12M3-BZ-3
MFO-MM12M3-BZ-3

Mfr.:

Description:
Fiber Optic Cable Assemblies Fiber patch cable MPO male to MPO male, 12 fiber MMF OM3 type B, LSZH rated, 3-meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.22 $80.22
$75.74 $151.48
$74.40 $372.00
$73.14 $731.40
$70.78 $1,769.50
$66.05 $3,302.50
$62.78 $6,278.00
$62.75 $15,687.50
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fiber Optic Cable Assemblies
Multimode
MPO (Male)
MPO (Male)
50/125 um
3 m
12 Fiber
Low Smoke Zero Halogen (LSZH)
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER