IS-75F-C1

PolyPhaser
44-IS-75F-C1
IS-75F-C1

Mfr.:

Description:
Connectorized Surge Protectors 75 Ohm Type F F/F Coaxial RF Surge Protector, 4MHz - 900MHz, DC Block, 100W, 50kA, Blocking Cap, Bracket Up, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$170.78 $170.78
$161.98 $1,619.80

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorized Surge Protectors
F
Bracket
Screw
4 MHz to 900 MHz
Industrial Monitoring
- 45 C
+ 50 C
4MHz to 900MHz F Type F/F Surge Protector RF Coax Series 75 Ohm
Brand: PolyPhaser
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

4MHz to 900MHz & 5MHz to 400MHz Surge Protectors

PolyPhaser 4MHz to 900MHz and 5MHz to 400MHz Surge Protectors are also known as lightning surge protectors, lightning surge arrestors, or suppressors. These lightning surge arrestors help protect equipment from Electro-Magnetic Pulses (EMP) or power surges commonly caused by lightning or other strong electrical disturbances. The 4MHz to 900MHz surge protector features a 75Ω impedance, 100W maximum input power, F-type female connectors, a 50kA surge current, and 1:2:1 VSWR. The 5MHz to 400MHz surge protector features a 50Ω impedance, 40W maximum input power, N-type F/M connectors, a 3kA surge current, and a VSWR of <1:2:1. These connectors are CE and RoHS compliant and are ideal for WiFi®, GPS, land-mobile radio, HF, UHF, and VHF radios, ham radios, and remote industrial monitoring.