FHTT-ST-RO1

PolyPhaser
44-FHTT-ST-RO1
FHTT-ST-RO1

Mfr.:

Description:
Wire Stripping & Cutting Tools Rotary Cable Stripper for 4.5mm to 25mm Jacketed Fiber

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$129.02 $129.02
$120.02 $600.10
$116.26 $1,162.60
$112.53 $2,813.25
$112.52 $5,626.00
500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Wire Stripping & Cutting Tools
Tool
Rotary Cable Stripper
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Jacket 4.5 mm to 25 mm
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203206060
TARIC:
8466940000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER