CS112-100

PolyPhaser
44-CS112-100
CS112-100

Mfr.:

Description:
Surge Protection Accessories 100 Foot Long 1.5 inch Wide Copper Strap

Lifecycle:
New Product:
New from this manufacturer.
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,170.00 $1,170.00
$1,162.56 $11,625.60

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Surge Protection Accessories
RoHS:  
Copper Strap
Surge Protector Accessories
Brand: PolyPhaser
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Unit Weight: 2.377 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Surge Protector Accessories

PolyPhaser Surge Protector Accessories provide the necessary accessories to complete the grounding installation. These include shield grounding kits, copper cleaning kits, weatherproofing kits, L-shaped adapters, transition clamps, and hardware and materials. The copper cleaning kit is used to clean copper before the installation of grounding equipment. The weatherproofing kits prevent moisture ingress when the indoor unit needs to be mounted outdoors, protect equipment from extreme temperatures, and UV rays. The grounding kits provide optional mounting configurations for SX series DIN connectors.