PIM172

Pimoroni
397-PIM172
PIM172

Mfr.:

Description:
Enclosures for Single Board Computing Pibow Zero Case for Raspberry Pi Zero version 1.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.85 $10.85

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Brand: Pimoroni
For Use With: Raspberry Pi Zero
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
CNHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
TARIC:
3920510090
MXHTS:
8473300499
ECCN:
EAR99

Raspberry Pi, Kits, HATs, & Accessories

Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Utilize the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors and servos.