TA133

146-TA133
TA133

Mfr.:

Description:
Test Probes Oscilloscope probe: 500MHz passive high Z tuned x10

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Passive Probe
Passive Probe
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Test Probes
Series: Passive probe
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99