PicoScope 3417E

Pico Technology
146-PQ347
PicoScope 3417E

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 3417E Kit, 4-channel Oscilloscope, 350MHz(W/probes & probe adapters)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6,161.25 $6,161.25

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
4 Channel
350 MHz
5 GS/s
USB Oscilloscope
UK, US, Euro Power Cord Included
Brand: Pico Technology
Height: 30 mm
Length: 221 mm
Product Type: Oscilloscopes
Series: 3000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 173 mm
Part # Aliases: PQ347
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a

PicoScope 3000E USB-Powered PC Oscilloscopes

Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes offer up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package. These oscilloscopes feature four analog channels with 100MHz, 200MHz, 350MHz, and 500MHz bandwidth options and 16 digital logic analyzer channels on MSO models. Advanced PicoScope 7 test and measurement software enables the rapid debugging and performance validation of complex analog and power electronic designs. The Pico 3000E lineup includes standalone oscilloscopes and a kit package with accessories. The PicoScope series is ideal for users working on advanced electronics and diverse embedded system technologies in the laboratory or on the move.

PicoScope® 3000E PC Oscilloscope Kits

Pico Technology PicoScope® 3000E PC Oscilloscope Kits feature USB-powered 3417E and 3418E oscilloscope models that provide excellent performance in advanced electronic and embedded system technologies. The oscilloscopes provide 350MHz or 500MHz bandwidth options with a 5GS/s sampling rate. The oscilloscopes include a function/arbitrary waveform generator, 40 serial protocol decoders, and segmented memory, persistence, and fast waveform updates. The oscilloscopes also include advanced math, measurements, masks, and digital triggering with PicoScope 7 software for Windows®, Mac®, and Linux®. Each Pico Technology PicoScope 3000E PC Oscilloscope Kit has a PicoScope 3000E oscilloscope, a 1.8m TA532 USB-C to USB-C cable, a 0.9m TA534 USB-A to USB-C cable, a PS017 USB-C power supply, and a user's guide. The 3000E oscilloscope kits offer an ideal solution for embedded system design, research, testing, education, and service/repair applications.