804160

Phoenix Contact
651-804160
804160

Mfr.:

Description:
Relay Sockets & Hardware EO-AB/UT/LED/S/15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.49 $28.49
$23.99 $239.90

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Hardware
REACH - SVHC:
Relay Sockets
Socket
Screw
Brand: Phoenix Contact
Current Rating: 15 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 5
Subcategory: Relays
Unit Weight: 93.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.