3240740

Phoenix Contact
651-3240740
3240740

Mfr.:

Description:
Cable Ties WT-HF 2,6X200

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,060
Expected 2026-03-25
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.154 $0.15
$0.045 $0.45
$0.043 $1.08
$0.04 $4.00
$0.037 $11.10
$0.034 $17.00
$0.032 $32.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
Polyamide (PA)
7.87 in
0.102 in
80 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Series: WT-HF
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_2,6X200 WTHF26X200
Unit Weight: 579 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT