3240735

Phoenix Contact
651-3240735
3240735

Mfr.:

Description:
Cable Ties WT-HF 2,5X98-L

In Stock: 1,310

Stock:
1,310 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.154 $0.15
$0.015 $0.15
$0.014 $0.70
$0.012 $3.00
$0.011 $11.00

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Clear
Polyamide (PA)
3.86 in
0.1 in
80 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Series: WT-HF
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_2,5X98-L WTHF25X98L
Unit Weight: 284 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT