2906231

Phoenix Contact
651-2906231
2906231

Mfr.:

Description:
Current Transformers - Industrial RCP-4000A-UIRO-D95 ROGOWSKI COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$726.98 $726.98

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
REACH - SVHC:
4000 A
DIN Rail
1 W
40 Hz to 20 kHz
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 110.5 mm
Length: 120.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Primary Voltage Rating: 24 V
Factory Pack Quantity: 1
Termination Style: Terminal Block
Width: 6.2 mm
Unit Weight: 498.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035
TARIC:
8543709099
ECCN:
EAR99

Rogowski Coil PACT RCP Transformers

Phoenix Contact Rogowski Coil PACT RCP Transformers offers a safe alternative to split-core current transformers. Because of the loop design, the Phoenix Contact Rogowski Coil can be separated easily for quick installation on an existing busbar or wire. The Rogowski principle eliminates the dangerous open-circuit voltages inherent to split-core CTs and the need for CT shorting blocks. The Rogowski kit measures alternating currents in eight ranges, from 0A-100A to 0A-4000A. There are two available transducers that provide a choice of a 0A-1A CT output or a standard 0V-10V/4mA-20mA analog output.