2905489

Phoenix Contact
651-2905489
2905489

Mfr.:

Description:
Redundancy Modules UNO-DIODE/5-24DC/ 2X10/1X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 272

Stock:
272 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$104.83 $104.83

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
24 VDC
20 A
DIN Rail Mount
1 Output
4.5 VDC to 30 VDC
480 W
84 mm
22.5 mm
90 mm
UNO-DIODE
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: UNO POWER
Part # Aliases: UNO-DIODE/5-24DC/2X10/1X20
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8504401400
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8504909100
MXHTS:
8541100101
ECCN:
EAR99