2200072

Phoenix Contact
651-2200072
2200072

Mfr.:

Description:
Electrical Enclosure Accessories BC 161.6 UT HBUS FS BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:
98 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.93 $12.93

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Lower Part
161.6 mm
89.7 mm
48.9 mm
Black
Brand: Phoenix Contact
IP Rating: IP20
Material: Polycarbonate (PC)
Product Type: Electrical Enclosures
Series: BC
Factory Pack Quantity: 80
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: BC_161,6_UT_HBUS_FS_BK BC1616UTHBUSFSBK
Unit Weight: 73.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8547200000
CNHTS:
3926909090
USHTS:
8538908180
TARIC:
8547200090
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.