1755729

Phoenix Contact
651-1755729
1755729

Mfr.:

Description:
Pluggable Terminal Blocks 16 Pos 5mm pitch Plug 26-14 AWG Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
40 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.21 $8.21

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
16 Position
5 mm
Screw
10 A
250 V
26 AWG
14 AWG
PT
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.15 mm
Length: 12.2 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: COMBICON Compact
Width: 80 mm
Part # Aliases: PT_1,5/16-PH-5,0 PT1516PH50
Unit Weight: 18.294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PT 1.5 & PT CLIP Pin-strip Plugs with Rising Cage

The Phoenix Contact PT 1.5 and PT CLIP Pin-strip Plugs with Rising Cage feature a screw termination with a unique rising-cage contact design that offers sturdy connections on a cost-effective pin-strip. With a compact molded mono-block design providing greater structural support compared to dovetailed products, the Phoenix Contact PT CLIP includes rugged locking fingers that snap into the surrounding enclosure. Ideal for many semi-industrial applications such as security and alarm devices, building automation systems, and HVAC thermostats.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.