1415217

Phoenix Contact
651-1415217
1415217

Mfr.:

Description:
Cable Mounting & Accessories A-INR-PG21/16-N-NS-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.73 $6.73

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
REACH - SVHC:
Cable Mounts
Silver
10 mm
Brand: Phoenix Contact
IP Rating: IP68
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 20.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99