1415174

Phoenix Contact
651-1415174
1415174

Mfr.:

Description:
Cable Mounting & Accessories G-INB-M20-S68N PEPDS-LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.82 $2.82

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Gray (Light Gray)
103 mm
Brand: Phoenix Contact
IP Rating: IP69X
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 23.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99