1396605

Phoenix Contact
651-1396605
1396605

Mfr.:

Description:
Circular Metric Connectors SACC-DSIV-M12MS-5CON-L180 ST X

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.41 $15.41

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Solder
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Pin
Contact Plating: Gold
Gender: Male
Housing Material: Zinc
Insert / Contact Gender: Pin
Mounting Style: PCB Mount
Product: Connector
Shell Style: Straight
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: Circular connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
ECCN:
EAR99