1359612

Phoenix Contact
651-1359612
1359612

Mfr.:

Description:
UPS - Uninterruptible Power Supplies TRIO3-UPS/1AC/24DC/5/485-USB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$724.05 $724.05
$669.82 $6,698.20

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
120 W
24 VDC
DIN Rail
100 VAC to 240 VAC
132 mm
68 mm
135 mm
TRIO 3
Brand: Phoenix Contact
Connection: Push-In
Input Type: Analog
Input Voltage - Max: 240 VAC
Input Voltage - Min: 100 VAC
Interface Type: RS-485
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Outputs: 1 Output
Operating Temperature Range: - 25 C to + 70 C
Output Current-Channel 1: 5 A
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Uninterruptible Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409510
ECCN:
EAR99

TRIO3 One-/Three-Phase & Coated Power Supplies

Phoenix Contact TRIO3 One-/Three-Phase and Coated Power Supplies feature push-in connections and space-saving design with an integrated circuit breaker. These power supplies are robust and reliable due to dynamic boosts with a powerful output characteristic curve. The TRIO3 power supplies support smart diagnostics with multicolor LEDs and collective relay contact for a clear status display and an optional IO-Link. These power supplies operate at a -25°C to +70°C wide temperature range and dynamic boost up to 150% for five seconds. Phoenix Contact TRIO3 One-/Three-Phase and coated power supplies are 1AC power supply, 24VDC with 5A, 10A, and 20A options.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.