1227581

Phoenix Contact
651-1227581
1227581

Mfr.:

Description:
Ethernet Cables / Networking Cables NBC-R4OC/3,0-BC6A/R4OC

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.45 $26.45

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Cables / Networking Cables
RJ45
8 Position
3 m (9.843 ft)
Gray
IP20
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

RJ45 Color Patch Cables

Phoenix Contact RJ45 Color Patch Cables provide secure connection and disconnection with a reliable locking clip protection. These cables are available in white, orange, yellow, red, violet, green, blue, and black colors. The RJ45 color patch cables are future-proof and transmit high-speed data at up to 10Gbps (CAT6A). These patch cables come in 0.3m to 50m lengths and have ideal EMC properties due to 360° shielding. The RJ45 patch cables are CE, UL, WEEE, and EAC approved worldwide. These cables are perfect for office, building, and protected industrial requirements like control cabinets.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

RJ45 BUILDING CAT5/CAT6A Patch Cables

Phoenix Contact RJ45 BUILDING CAT5/CAT6A Patch Cables feature data transmission rates according to CAT5 (up to 1Gbps) and CAT6A (up to 10Gbps) for use in demanding Ethernet applications. The RJ45 BUILDING components also utilize a Low Smoke Zero Halogen (LSZH) cable sheath, which is ideal for building applications. These components offer high reliability even after several insertion cycles, thanks to a protected locking clip.