0804016

Phoenix Contact
651-0804016
0804016

Mfr.:

Description:
AC Power Entry Modules EO-E/UT/SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.44 $15.44

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: AC Power Entry Modules
Outlets
Not Switched
Not Filtered
No
16 A
250 VAC
Screw
Brand: Phoenix Contact
Depth: 57.5 mm
Flammability Rating: UL 94 V-0
Height: 75 mm
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Width: 45 mm
Unit Weight: 87.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99