PE91230

Pasternack
28-PE91230
PE91230

Mfr.:

Description:
RF Adapters - In Series Bulkhead Mount 7/16 DIN Female to 7/16 DIN Female Adapter, IP67 UnMated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$293.06 $293.06
$256.09 $2,560.90
$251.10 $6,277.50
$250.12 $12,506.00
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
RoHS:  
7/16
Jack (Female)
Jack (Female)
Bulk
Brand: Pasternack
Mounting Style: Bulkhead
Product Type: RF Adapters - In Series
Series: 7/16 DIN Adapters
Side 1 RF Series: 7/16
Side 2 RF Series: 7/16
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.