PE8203

Pasternack
28-PE8203
PE8203

Mfr.:

Description:
Phase Detectors / Shifters Adjustable Phase Trimmer, DC to 18 GHz, with an Adjustable Phase of 10 Deg. Per GHz and SMA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
2
Expected 2026-04-03
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$505.78 $505.78
$448.70 $4,487.00
$428.97 $10,724.25

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Phase Detectors / Shifters
RoHS:  
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Phase Detectors / Shifters
Series: Adjustable Phase Trimmers
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Adjustable Phase Trimmers

Pasternack Adjustable Phase Trimmers are ideal for RF applications where phase matching between two cables is required. These RF phase trimmers support precise manual adjustments to the phase without degrading the signal phase. The adjustable phase trimmers provide 50Ω impedance and are designed with SMA connectors. These RF phase trimmers operate over frequencies ranging from DC to 18GHz. Typical applications include test and measurements, radar development, military communications systems, phase array antenna systems, and satellite communications.