PE517795

Pasternack
28-PE517795
PE517795

Mfr.:

Description:
RF Connectors / Coaxial Connectors 3.5mm Male Right Angle Connector Clamp/Solder Attachment for PE-141FL-NM, PECX007, PECX008, PE-SR141-NM, PE-SR402AL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$267.08 $267.08
$228.69 $2,286.90
$220.49 $5,512.25
$218.86 $10,943.00
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RF Connector
3.5 mm
Plug (Pin)
50 Ohms
26.5 MHz
Crimp
Right Angle
Standard
Body Material: Stainless Steel
Body Style: Right Angle
Brand: Pasternack
Contact Material: Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 26.5 GHz
Insertion Loss: 0.154 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 105 C
Minimum Frequency: DC
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000

PE517795 3.5mm Male Connector

Pasternack PE517795 3.5mm Male Connector is a right-angle connector with 50Ω impedance that operates at up to a maximum frequency of 26.5GHz. This connector offers an excellent VSWR of 1.25:1. The PE517795 3.5mm connector clamp/solder attachment is compatible with PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, and RG402. This 3.5mm right-angle connector operates at a 250VRMS voltage AC and -55°C to 105°C operating temperature range. The PE517795 offers a right-angle form factor for easy installation in spaces with limited space. This 3.5mm male connector is ideal for general-purpose testing requirements.