PS2827-AB-0254-S

Parlex
906-PS2827-AB-0254-S
PS2827-AB-0254-S

Mfr.:

Description:
Ribbon Cables / IDC Cables .5mm31-254mm-HiroseS Display Cable

In Stock: 20

Stock:
20 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.58 $54.58
$46.41 $464.10
$43.51 $1,087.75
$41.43 $2,071.50
$40.25 $4,025.00
$38.75 $9,687.50
500 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Socket
29 Position
Socket
29 Position
0.5 mm
254 mm
Bulk
Brand: Parlex
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1431-BYY0368LN
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PS-282x Hirose Pin Flat Flexible Display Cables

Parlex/Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables are built with Hirose DF9 connectors soldered and molded to 0.5mm pitch laminated flat flexible cable. These RoHS-compliant cable assemblies are typically used in applications for board to flat panel display interconnects. The cables utilize Parlex's mating of the DF9 connectors to a laminated flat flexible cable with an over-molded housing that provides a low profile, sealed, durable connector. Molds are available for 31- and 41-pin connectors. The PS-282x Hirose Pin Flat Flexible Display Cables meet VESA and FDPI-1 specifications.