MER1DMA-AU_R2_000A1

Panjit
241-MER1DMA-AUR206A1
MER1DMA-AU_R2_000A1

Mfr.:

Description:
Rectifiers 200V,Super Fast Recovery Rectifiers,SMA,1A,AECQ-101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,818

Stock:
12,818 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.574 $0.57
$0.367 $3.67
$0.27 $27.00
$0.212 $106.00
$0.126 $126.00
$0.119 $595.00
Full Reel (Order in multiples of 7500)
$0.118 $885.00
$0.113 $2,542.50

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
200 V
1 A
Super Fast Recovery Rectifier
Single
950 mV
35 A
1 uA
35 ns
- 55 C
+ 175 C
MER200V
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 1.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

MERx 200V Super Fast Recovery Rectifiers

PANJIT MERx 200V Super Fast Recovery Rectifiers offer low forward voltage, high current capability, and low leakage. The MERx Rectifiers feature a unique epitaxial construction and a maximum reverse recovery time of 35ns. These devices have a 200V maximum repetitive peak reverse voltage, a 140V maximum RMS voltage, and a 2A to 3A maximum average forward current.