PPS0710D75

Panduit
644-PPS0710D75
PPS0710D75

Mfr.:

Description:
Labels & Industrial Warning Signs Adhesive Sign, Polyester,'Danger High Voltage..',10"x7", 1sgn/cd, 1 cd/pk, RB/WH

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.08 $23.08
$21.86 $218.60
$19.10 $477.50
$18.60 $930.00
$18.04 $1,804.00
$17.84 $4,460.00
$17.70 $8,850.00
$17.56 $17,560.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels and Signs
GMM Polyester
Red
10 in
Brand: Panduit
Product Type: Labels
Series: PPS
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919909000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99

Pre-Printed Labels for Solar Energy

Panduit Pre-Printed Labels for Solar Energy allow users to identify hazardous energy sources quickly and efficiently in photovoltaic applications and environments. These labels include a line of frequently used pre-printed labels for utility-scale and commercial solar applications. The pre-printed labels are designed to comply with the 2020 National Electric Code and help to ensure a safe working environment. These labels support quick and easy installation and identification of electrical panels, enclosures, and conduits in photovoltaic applications.