ISTPHCH2MBL

Panduit
644-ISTPHCH2MBL
ISTPHCH2MBL

Mfr.:

Description:
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 2 meter

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$82.66 $82.66
$70.43 $704.30
$68.88 $1,722.00
$67.20 $3,360.00
$65.58 $6,558.00
$64.74 $16,185.00
500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
2 m (6.562 ft)
Black
24 AWG
IP20
600 V
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: IndustrialNET, Shielded Patch Cord
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT