CN2

Panduit
644-CN2
CN2

Mfr.:

Description:
Racks & Rack Cabinets Net Access Switch Cab 84"x41.1x31.5"
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9,317.91 $9,317.91

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Racks & Rack Cabinets
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Open Frame Racks
4-Post
41.1 in
7 ft
Steel
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Depth: 31.5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 166.015 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909990
CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
PANDUIT