EVP-AWCD4A

Panasonic
667-EVP-AWCD4A

EVP-AWCD4A

Mfr.:

Description:
Tactile Switches EVPAWCD4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,400

Stock:

14,400 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.442 $0.44
$0.389 $3.89
$0.364 $9.10
$0.326 $32.60
$0.303 $75.75
$0.285 $142.50
$0.27 $270.00
$0.247 $617.50
$0.238 $1,190.00
Full Reel (Order in multiples of 10000)
$0.238 $2,380.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.215 mm
Round
ON - OFF
2.4 N
20 mA
15 VDC
No
SPST
Solder Pad
Black
3.3 mm
2 mm
0.6 mm
EVPAW
500000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: Panasonic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
Unit Weight: 241.461 mg