EVP-AA202K

Panasonic
667-EVP-AA202K
EVP-AA202K

Mfr.:

Description:
Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,126

Stock:
8,126
Can Ship Immediately
On Order:
15,000
Expected 2026-04-13
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$1.09 $10.90
$1.01 $25.25
$0.904 $90.40
$0.834 $208.50
$0.787 $393.50
$0.697 $697.00
$0.668 $1,670.00
Full Reel (Order in multiples of 5000)
$0.666 $3,330.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.3 mm
Rectangular
OFF - (ON)
2.2 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
3.5 mm
2.9 mm
1.7 mm
EVPAA
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: Panasonic
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Light Touch Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: .2 mm
Unit Weight: 231.417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99

Light Touch Top-Push Switches

Panasonic Light Touch Top-Push Switches provide high operability and are equipped with a top-position actuator (push plate). These switches feature a compact design, low contact resistance, high contact reliability, small bounce noise, and a sharp tactile feel. The light touch top-push switches are available in surface-mount or through-hole mounting styles. Termination options include gull-wing lead, J-form, leadless, SMD/SMT, and solder pads.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.

Wearable Technology Components

Panasonic wearable devices open the door to the wearable market from fitness to healthcare, to infotainment. Panasonic offers a solution-based approach by providing a wide variety of electronic components that are perfect for wearable technology including Capacitors, BLUETOOTH® modules, Connectors, Sensors, and Switches.