ERA-3VRW2202V

Panasonic
667-ERA-3VRW2202V

ERA-3VRW2202V

Mfr.:

Description:
Thin Film Resistors - SMD 0603 0.05% 22Kohm 10ppm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,704

Stock:

4,704 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.641 $0.64
$0.535 $5.35
$0.47 $23.50
$0.444 $44.40
$0.381 $190.50
$0.34 $340.00
$0.334 $668.00
Full Reel (Order in multiples of 5000)
$0.305 $1,525.00

Product Attribute Attribute Value
Panasonic
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
ERA-xV
22 kOhms
0.05 %
10 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
125 mW (1/8 W)
75 V
Brand: Panasonic
Mounting Style: PCB Mount
Product: Thin Film Resistors High Reliability
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 2 mg